| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 592586-2 |
| Color: | Red |
| Contact Material: | Brass, Copper Alloy, Leaded Copper |
| Contact Size: | 16, 20, 22 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Product: | Junction Splices |
| Product Type: | Terminal Junction System Component |
| SKU: | AMP592586-2 |
592586-2
Specifications
Detailed Description
Facilitate secure connections with our Single Splice Terminal Junction, ideal for Size 20 applications. Crafted with durable materials including Brass, Copper Alloy, and Leaded Copper, this junction ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). Featuring gold plating in the contact mating area, it guarantees efficient conductivity. A crucial component in our Junction Splices product line, this terminal junction system is RoHS compliant, offering both quality and environmental responsibility. Perfect for various industrial applications, it's a must-have in your connector and terminal block setup.

