592624-3

Heilind Number:AMP592624-3
Manufacturer:TE Connectivity
Manufacturer Number:592624-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TJ F/B 20D04

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 592624-3
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Feedback Module
Grommet Color:Blue
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6510
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Epoxy
Module Color:Black
Plug Body Color:Red
Plug Body Material:FEP
Number of Contact Points:10
Part Aliases:592624-3
SKU:AMP592624-3