| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 592629-9 |
| Series: | TERMINAL |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Size: | 21 |
| Component Type: | Feedback Module |
| Grommet Color: | Blue |
| Grommet Material: | Silicone Rubber |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 21 |
| GPL: | 087 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 6510 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Module Material: | Epoxy |
| Module Color: | Black |
| Plug Body Color: | Black |
| Plug Body Material: | FEP |
| Number of Contact Points: | 21 |
| Part Aliases: | 592629-9 |
| SKU: | AMP592629-9 |