| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 592831-1 |
| Mount Type: | Board Mount |
| Contact Size: | 20 |
| Component Type: | Junction Module |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| GPL: | 087 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 6510 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Hardware Type: | Mounting Bracket |
| Part Aliases: | 592831-1 |
| SKU: | AMP592831-1 |
592831-1
Specifications
Detailed Description
Enhance your wire and cable connections with our TJ F/B 20 MODULES ONLY. Designed for board mount installation, these junction modules feature 20 contact positions, each accommodating up to 1.5 A of current. Operating seamlessly in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F), they are ideal for Aerospace Defense & Marine applications. Sealable for added protection, they ensure reliable performance in demanding environments. With a Wire to Wire connector system and included Mounting Bracket hardware, installation is convenient and secure. Rest assured of their compliance with RoHS standards, making them environmentally friendly. Elevate your connectivity solutions with these robust and versatile modules.

