592836-1

Heilind Number:AMP592836-1
Manufacturer:TE Connectivity
Manufacturer Number:592836-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 20E04-699

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 592836-1
Color:Red
Series:TERMINAL
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.13 in, 3.302 mm
Contact Size:20
Component Type:Grounding Block
Grommet Color:Blue
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
Number of Positions:10
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6510
Connector System:Wire to Wire
ECCN:EAR99
Module Material:Epoxy
Module Color:Black
Plug Body Color:Red
Plug Body Material:FEP
Number of Contact Points:10
Part Aliases:592836-1
SKU:AMP592836-1

Detailed Description

Discover the TJ F/B 20E04-699, a versatile Grounding Block from our TERMINAL series. Featuring a vibrant red color and durable Board Mount design, this essential component ensures reliable connectivity in aerospace, defense, and marine applications. With Copper Alloy contacts and a Silicone Rubber grommet in striking blue, it guarantees secure and efficient performance. Boasting 10 contact positions and a contact amperage of 1.5 A, it meets high standards for power distribution. Operating flawlessly in extreme temperatures from -55 to 105 °C (-67 to 221 °F), it offers dependable functionality in any environment. Fully sealable and RoHS compliant, it prioritizes safety and environmental responsibility. Ideal for Wire to Wire connections, this Grounding Block, with its Epoxy module and FEP plug body, is a must-have for your electrical setup.