592840-1

Heilind Number:AMP592840-1
Manufacturer:TE Connectivity
Manufacturer Number:592840-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TJ F/B 21E34-699

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 592840-1
Color:Black
Series:TERMINAL
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Size:21
Component Type:Grounding Block
Grommet Color:Green
Grommet Material:Silicone Rubber
Contact Amperage:1.5 A
GPL:087
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:6510
Connector System:Wire to Wire
ECCN:EAR99
Module Material:DAP
Module Color:Green
Plug Body Color:Black
Plug Body Material:FEP
Part Aliases:592840-1
SKU:AMP592840-1

Detailed Description

Easily ground your electronic components with the TJ F/B 21E34-699 Terminal Block. Designed for board mount installation, this black block features durable copper alloy contacts, perfect for reliable connectivity. With a contact pitch of 2.54 mm (.1 in) and a contact size of 21, it ensures efficient power distribution. The grommet, made of green silicone rubber, seals effectively for added protection. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for aerospace, defense, and marine applications. RoHS compliant and made with high-quality materials like DAP and FEP, this grounding block guarantees both performance and environmental responsibility. Ideal for wire-to-wire connector systems, it is a versatile solution for your connectivity needs.