| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-100103-0 |
| Color: | Gray |
| Series: | AMP-LATCH - NOVO |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 60 |
| Body Material: | Glass Filled Nylon |
| Package Quantity: | 250 |
| Number of Positions: | 60 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5167 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 80.8 mm |
| Part Aliases: | 6-100103-0 |
| SKU: | AMP6-100103-0 |
6-100103-0
Specifications
Detailed Description
Enhance the durability and performance of your AMP-LATCH - NOVO connectors with our Strain Relief accessory. Designed for a perfect fit, this gray component ensures secure connections for your data and devices. Constructed with high-quality Glass Filled Nylon, it offers reliable support for up to 60 contacts. With a length of 80.8mm, it's easy to install and guarantees optimal functionality. Sold in a convenient package of 250, this RoHS-compliant strain relief is a must-have for maintaining the integrity of your connections. Trust in its ECCN EAR99 classification and rest assured that it meets all necessary quality standards. Upgrade your setup today and experience seamless connectivity like never before.

