| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-100525-3 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Pastel Orange |
| Coding Key Number: | 3568 |
| Part Aliases: | 6-100525-3 |
| SKU: | AMP6-100525-3 |
6-100525-3
Specifications
Detailed Description
Enhance organization and efficiency in your connectivity setup with our Coding Device Insert in vibrant orange. Designed for seamless integration with Type L, M, A, and D connectors, this essential component is part of the Z-PACK 2mm HM series, ensuring reliable performance. Each package includes 500 inserts, perfect for large-scale projects. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Elevate your backplane connector system with this indispensable accessory, featuring a sleek pastel orange color and coded number 3568 for easy identification. Experience streamlined connectivity with our high-quality insert.

