| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-100526-4 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Raspberry Red |
| Coding Key Number: | 1246 |
| Part Aliases: | 6-100526-4 |
| SKU: | AMP6-100526-4 |
6-100526-4
Specifications
Detailed Description
Enhance your Z-PACK 2mm HM connectors with the Z-PACK F.CODING KEY, a crucial accessory for efficient organization and identification. Designed in a vibrant Raspberry Red hue with the specific number 1246, this coding key provides visual distinction for various connector types including Type L, Type M, Type A, and Type D. Ideal for large-scale projects, each package contains 500 units, ensuring you have an ample supply for your needs. The durable construction guarantees long-lasting performance, meeting the high standards of Data and Devices components. Upgrade your connectivity solutions with this essential accessory, meticulously crafted for optimal functionality.

