| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-100526-9 |
| Series: | Z-PACK 2mm HM |
| Compatible Connector Type: | Type A, Type D, Type L, Type M |
| Package Quantity: | 500 |
| GPL: | 472 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 6252 |
| ECCN: | EAR99 |
| Coding Key Color: | Ocher Yellow |
| Coding Key Number: | 1235 |
| Part Aliases: | 6-100526-9 |
| SKU: | AMP6-100526-9 |
6-100526-9
Specifications
Detailed Description
Enhance your Z-PACK 2mm HM connectors with the Z-PACK F.CODING KEY, a vital accessory for efficient coding. This Ocher Yellow key, numbered 1235, ensures seamless connectivity and organization in Type L, Type M, Type A, and Type D compatible connectors. With a package quantity of 500, it's ideal for large-scale projects. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this essential component for Data and Devices applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-100525-9 | ![]() |


