6-102202-1

Heilind Number:AMP6-102202-1
Manufacturer:TE Connectivity
Manufacturer Number:6-102202-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODII HDR SRST SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102202-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:13
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-102202-1
SKU:AMP6-102202-1

Detailed Description

Enhance your PCB connectivity with our high-quality AMPMODU Headers. Designed for optimal performance, these headers feature 14 contacts in a straight orientation with a pitch of 2.54mm. They are UL and CSA certified, ensuring safety and reliability. The thermoplastic housing and brass contact material guarantee durability, while the gold plating in the mating area ensures excellent conductivity. With a wide operating temperature range of -65 to 105°C, these headers are suitable for various industrial applications. Their shrouded design and polarization feature offer easy and secure mating alignment. RoHS compliant and with a UL 94V-0 flammability rating, you can trust in the quality and safety of these headers for your projects. Available in a package quantity of 13, they are perfect for your PCB assembly needs. Elevate your connections with our AMPMODU Headers.