6-102398-5

Heilind Number:AMP6-102398-5
Manufacturer:TE Connectivity
Manufacturer Number:6-102398-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34 AMPMODU MT ASSY DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102398-5
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:34
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:6.1
Overall Length:43.18
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Number of Positions:34
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5216
Wire Size:.12 - .326 mm², 26 - 22 AWG
Connector Length:1.7 in, 43.18 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:Without
Max Insulation Diameter:1.27 mm
Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-102398-5
SKU:AMP6-102398-5

Detailed Description

This black housing connector, designed for industrial applications, features 34 contacts in 2 rows for secure wire and cable termination. With a compact overall height of 6.1mm and a pitch of 2.54mm, it ensures efficient PCB connectivity. Meeting CSA LR7189 and UL E28476 standards, it guarantees reliable performance in a wide operating temperature range of -65 to 105°C. The Polybutylene Terephthalate housing material, along with tin-plated copper alloy contacts, offers both durability and conductivity. With insulation displacement crimp (IDC) termination, this connector is easy to install and maintain. RoHS compliant and UL 94V-0 rated, it upholds safety and environmental standards. Ideal for high-density PCB applications, each package includes 70 units, making it a cost-effective and efficient choice for electronic assemblies.