| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-102398-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 6.1 |
| Overall Length: | 50.8 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 60 |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | .12 - .326 mm², 26 - 22 AWG |
| Connector Length: | 2 in, 50.8 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-102398-8 |
| SKU: | AMP6-102398-8 |
6-102398-8
Specifications
Detailed Description
Enhance your PCB connection setup with our high-quality housing receptacle connector, designed to deliver optimal performance in industrial settings. This connector, featuring 40 contacts in 2 rows, is meticulously crafted with durable Polybutylene Terephthalate housing material and copper alloy contacts for reliable conductivity. With an amperage rating of 3A and UL 94V-0 flammability standard compliance, it ensures safety and efficiency. The insulation displacement crimp termination method, along with tin-plated PCB contact terminals, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 105°C, this connector is suitable for versatile applications. Trust in its CSA LR7189 and UL E28476 standards met, making it a top choice for your connectivity needs. Packaged in a convenient tray with 60 units, it is ready to streamline your assembly process. Explore the possibilities with this black-colored, 2.54mm pitch connector, the perfect solution for your PCB projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


