| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-102448-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | Yes |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5216 |
| Wire Size: | 22 - 20 AWG, .3 - .5 mm² |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | Without |
| Max Insulation Diameter: | 1.27 mm |
| Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-102448-0 |
| SKU: | AMP6-102448-0 |
6-102448-0
Specifications
Detailed Description
Meet stringent industry standards with this high-quality connector, designed for reliable performance in industrial applications. Featuring a durable polybutylene terephthalate housing in sleek black, this receptacle supports 24 positions with a 2-row configuration. Its insulation displacement crimp (IDC) termination method ensures secure connections, while the copper alloy contacts with tin plating guarantee optimal conductivity. With UL 94V-0 flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. Operating in a wide temperature range of -65 to 105 °C, it offers versatility for various environments. Suitable for wire sizes ranging from 22 to 20 AWG, this connector is ideal for accommodating different cable types. Whether for commercial or industrial use, this connector is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


