| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-102567-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Short Point, Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-102567-2 |
| SKU: | AMP6-102567-2 |
6-102567-2
Specifications
Detailed Description
Enhance your circuit connections with our AMPMODU Headers, designed for reliable signal transmission in industrial applications. These headers feature a straight orientation and a 2.54 mm pitch, perfect for through-hole soldering onto printed circuit boards. With gold-plated copper alloy contacts, they ensure efficient conductivity and a voltage rating of 250 VAC. The black thermoplastic housing meets UL 94V-0 flammability standards for added safety. Offering 40 positions in a 2-row configuration, this connector is ideal for board-to-board stacking. Its vertical mount orientation and guide pin alignment facilitate easy assembly, while the shrouded header type and 100 µin PCB contact plating guarantee durability. RoHS compliant and with a low termination resistance of 12 mΩ, these headers are a dependable choice for your electronic projects. Each package contains 32 units, ready for installation. Elevate your PCB design with these high-performance connectors.

