6-102567-3

Heilind Number:AMP6-102567-3
Manufacturer:TE Connectivity
Manufacturer Number:6-102567-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII 2PC HDR DR SHRD .100, ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102567-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .381 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:13.97 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5189
Post Size:.025 in, .64 mm
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Short Point, Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:6-102567-3
SKU:AMP6-102567-3

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, featuring a dual-row design for efficient signal transfer. These straight orientation headers, with a 2.54mm pitch, offer reliable Through Hole - Solder termination. With a gold-plated copper alloy contact material, they ensure optimal conductivity at 3A and 250VAC. The black thermoplastic housing, meeting UL 94V-0 standards, provides durability. With 30 positions per package, these headers are ideal for industrial applications, with RoHS compliance for environmental responsibility. Elevate your board-to-board connectors with our high-quality AMPMODU Headers.