6-102692-7

Heilind Number:AMP6-102692-7
Manufacturer:TE Connectivity
Manufacturer Number:6-102692-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII 2PC HDR DR SHRD, ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-102692-7
Series:AMPMODU Headers
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:2 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:13.97 mm, .55 in
PCB Retention Type:Board Retention Tail
Mating Alignment:With
Mating Alignment Type:Guide Pins
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5189
Stackable:No
Post Size:.025 in, .64 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Termination Resistance:12 mΩ
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
Contact Mating Area Length:.2 in, 5.08 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6-102692-7
SKU:AMP6-102692-7

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts for reliable signal transmission. Designed for through-hole soldering with a straight body orientation, these connectors offer a pitch of 2.54mm (.1 in) and support a voltage of up to 250VAC. With a total of 30 positions in a 2-row configuration, they are ideal for various industrial applications. The black housing color adds a sleek touch, while the UL 94V-0 flammability rating ensures safety. Each package includes 40 connectors, making them a convenient choice for your assembly needs. RoHS compliant and with a high dielectric withstanding voltage of 750V AC/DC, these headers meet stringent quality standards. Upgrade your PCB connections with these high-performance connectors.