| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-102802-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 10 |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .32 in, 8.128 mm |
| PCB Retention Type: | Board Retention Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5449 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Card Extender, Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .318 in, 8.07 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-102802-6 |
| SKU: | AMP6-102802-6 |
6-102802-6
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU Headers, designed for seamless signal transmission in industrial settings. With a housing made of UL 94V-0-rated thermoplastic in sleek black, these headers offer reliable performance and durability. Featuring two rows of 30 gold-plated phosphor bronze contacts, each with a square pin shape and a contact amperage of 2A, they ensure efficient power delivery. The right-angle mount orientation, along with board retention tails and tin-lead PCB contact terminations, guarantee secure and stable installation. With a pitch of 2.54mm (.1 in), these connectors are perfect for applications requiring precision and reliability. RoHS compliant and with a dielectric withstanding voltage of 750V AC/DC, they meet international standards for safety and environmental responsibility. Whether you're assembling a new PCB or upgrading an existing system, our AMPMODU Headers provide the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534204-4 | ![]() |


