6-103167-0

Heilind Number:AMP6-103167-0
Manufacturer:TE Connectivity
Manufacturer Number:6-103167-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 MODII HDR DRRA SHRD LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103167-0
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:112
Contact Amperage:3 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LE7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-103167-0
SKU:AMP6-103167-0

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, featuring a right-angle body orientation for seamless integration. With 26 contacts in a 2-row configuration, each housing is crafted from durable thermoplastic, meeting stringent UL 94V-0 flammability standards. These headers offer reliable performance in industrial settings, with gold-plated contact mating areas ensuring optimal conductivity. Suitable for through-hole solder termination, they provide a secure and efficient solution for your circuit board assembly needs. From board standoffs to detent window mating retention, every detail is designed for precision and durability. Trust in our AMPMODU Headers for high-quality, high-performance connectivity.