| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103414-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 9 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5234 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .07 in, 1.778 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103414-8 |
| SKU: | AMP6-103414-8 |
6-103414-8
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. Designed for reliability, these headers meet CSA LR7189 and UL E28476 standards, with a flammability rating of UL 94V-0. Each header boasts 20 gold-plated copper alloy pins, ensuring efficient signal transmission even in harsh industrial environments. With a pitch of 2.54mm (.1in) and a contact amperage of 3A, they offer optimal performance. Suitable for vertical mounting on PCBs with a thickness of 1.4mm (.055in), these headers are ideal for a wide range of applications. The shrouded design, featuring four sides and a polarization feature, guarantees secure mating and prevents misalignment. Operating in temperatures ranging from -65 to 105°C, these headers are reliable in diverse conditions. Ready for hassle-free installation, they come in a package of nine in a convenient tube packaging. RoHS compliant and with ECCN classification of EAR99, these headers are not only high-performing but also environmentally friendly. Elevate your PCB designs with the AMPMODU Headers, your go-to choice for quality and durability.

