6-103639-5

Heilind Number:AMP6-103639-5
Manufacturer:TE Connectivity
Manufacturer Number:6-103639-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103639-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:12
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.7 in, 43.18 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:6-103639-5
SKU:AMP6-103639-5

Detailed Description

Enhance your signal connectivity with the AMPMODU MTE series PCB Pin Header. This vertical mount component features 16 contacts in a single row, perfect for streamlined PCB assembly. With a 2.54mm pitch and durable brass contacts plated with tin, it ensures reliable performance in industrial environments. The thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards, offers both safety and durability. Supporting various termination methods including crimp and solder, this header provides flexibility in installation. Its compact design, measuring 13.59mm in height and 43.18mm in length, is ideal for space-constrained applications. With a wide operating temperature range of -65 to 105°C, it guarantees stable performance even in harsh conditions. Whether you're designing for telecommunications, automotive, or industrial machinery, this PCB Pin Header is a versatile and dependable choice.