| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103639-6 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Contact Amperage: | 3 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | With, Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 1.8 in, 45.72 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103639-6 |
| SKU: | AMP6-103639-6 |
6-103639-6
Specifications
Detailed Description
Experience reliable signal connectivity with the AMPMODU MTE series PCB connector. Featuring a single row design, this connector is crafted from high-quality thermoplastic material with UL 94V-0 flammability standard compliance, ensuring durability and safety. With a pitch of 2.54 mm (.1 in) and termination options including crimp and through hole soldering, it offers versatility in installation. The housing, in sleek black, houses 17 square pin contacts with a contact amperage of 3A, plated with tin for efficient signal transmission. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial applications. Whether mounted vertically or right-angled, it provides a secure hold-down on the PCB, maintaining a reliable connection. With a mating retention feature and locking lance system, this connector guarantees stable performance in various circuit applications. RoHS compliant and ECCN EAR99 classified, it meets international standards for environmental and export regulations. Ideal for PCB assembly, this connector ensures seamless integration and performance.

