6-103639-9

Heilind Number:AMP6-103639-9
Manufacturer:TE Connectivity
Manufacturer Number:6-103639-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103639-9
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:10
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:2.1 in, 53.34 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:6-103639-9
SKU:AMP6-103639-9

Detailed Description

Introducing the AMPMODU MTE series 3 A PCB Mount Header, a versatile and reliable connector for your signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector offers secure termination through crimp, solder, or IDC methods for efficient PCB assembly. Featuring 20 contact positions arranged in a single row with a pitch of 2.54 mm (.1 in), it ensures precise connections. The brass contacts with tin plating provide excellent conductivity and durability, meeting industrial standards. With a vertical mount orientation and a mating retention system, it guarantees stability in your designs. This connector, with a mate retention type housing and locking lance, offers secure mating and easy assembly. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. Whether in industrial or electronic applications, the AMPMODU MTE series connector is the perfect choice for your PCB connectivity needs.