6-103640-4

Heilind Number:AMP6-103640-4
Manufacturer:TE Connectivity
Manufacturer Number:6-103640-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103640-4
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:14
Lock Type:Latch
Number of Positions:15
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .12 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:With
Max Insulation Diameter:.76 - 1.37 mm
Insulation Diameter:.054 in, 1.37 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-103640-4
SKU:AMP6-103640-4

Detailed Description

Enhance your electronic connections with our AMPMODU MTE series housing connector, designed for reliable performance. This receptacle, featuring a black thermoplastic housing and phosphor bronze contacts, ensures durability and efficient power transmission. With a pitch of 2.54mm, it offers easy integration onto PCBs. Rated for 3A and 250VAC, it meets CSA LR7189 and UL E28476 standards for quality assurance. The termination method of Insulation Displacement Crimp (IDC) allows for secure wire attachment, accommodating 30 - 26 AWG sizes. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for various industrial applications. Each package includes 14 units, featuring a latch lock for added security during mating. With its compact inline layout and 15 positions, this connector is ideal for space-constrained designs. Trust in its high insulation resistance of 5000 MΩ and 600V dielectric withstanding voltage for safe and reliable performance. Upgrade your connectivity solutions with this AMPMODU MTE housing connector.