| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103644-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103644-3 |
| SKU: | AMP6-103644-3 |
6-103644-3
Specifications
Detailed Description
The AMPMODU MTE Housing Connector is a high-quality component designed for reliable electrical connections in industrial applications. With UL and CSA certifications, it meets stringent safety standards, ensuring peace of mind in usage. Featuring 14 contacts in a single row layout, it offers ample connectivity for various systems. The thermoplastic housing and phosphor bronze contacts guarantee durability and efficient signal transmission. With insulation resistance up to 5000 MΩ and a dielectric withstanding voltage of 600 V, it's suitable for demanding environments. The connector, with a pitch of 2.54 mm, accommodates 26-22 AWG wire sizes, making it versatile for different setups. Its black housing, latch lock, and temperature range of -65 to 105°C further enhance its utility. Packaged in tubes, it's convenient for handling and storage. RoHS compliant, it meets environmental standards, making it an ideal choice for sustainable projects. Whether in PCB assembly or wire-to-wire connections, this AMPMODU MTE Connector ensures reliable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 6-103644-3 Application Tooling | ![]() |
| TE Connectivity 58336-1 | TE Connectivity 6-103644-3 Application Tooling | ![]() |
| TE Connectivity 843477-1 | TE Connectivity 6-103644-3 Application Tooling | ![]() |


