| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103644-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 12 |
| Lock Type: | Latch |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103644-7 |
| SKU: | AMP6-103644-7 |
6-103644-7
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE Housing Receptacle, a high-performance component designed for optimal functionality. Constructed with durable thermoplastic material in a sleek black finish, this receptacle features 18 contacts arranged in a single row, each offering reliable contact with a 2.54mm pitch. The housing, meeting CSA and UL standards, ensures safe and efficient operation in various industrial settings, with a wide operating temperature range from -65 to 105°C. With its crimp and IDC termination methods, it allows for easy installation on compatible wire sizes ranging from 26 to 22 AWG. Whether used in PCB or cable applications, this connector guarantees secure mating with its latch lock feature, while maintaining excellent insulation resistance and dielectric strength. RoHS-compliant and packaged in a convenient tube, it's the perfect choice for your connectivity needs. Elevate your connection capabilities with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


