| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103644-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 11 |
| Lock Type: | Latch |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103644-9 |
| SKU: | AMP6-103644-9 |
6-103644-9
Specifications
Detailed Description
Introducing the AMPMODU MTE series housing connector, engineered for reliable power and signal transmission in industrial applications. With UL E28476 and CSA LR7189 standards met, this receptacle features a durable thermoplastic housing and phosphor bronze contacts for secure crimp and IDC termination. Offering a pitch of 2.54mm (.1 in) and accommodating 20 contacts in a single row, it ensures efficient PCB connectivity. The black housing, rated UL 94V-0 for material flammability, can withstand operating temperatures ranging from -65 to 105°C, making it suitable for harsh environments. With a wire size range of 26-22 AWG (.12-.32 mm²) and a dielectric withstanding voltage of 600V, this connector guarantees robust performance. Each package contains 11 units, packaged in a convenient tube for easy handling. RoHS compliant and designed for reliability, it is the ideal choice for your PCB socket receptacle needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


