| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103645-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103645-3 |
| SKU: | AMP6-103645-3 |
6-103645-3
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE Housing, a reliable solution for your electronic assemblies. Featuring 14 contacts in a single row, this receptacle connector is designed for seamless integration onto PCBs. Its thermoplastic housing ensures durability, while phosphor bronze contacts guarantee secure and efficient signal transmission. With termination options including Crimp and Insulation Displacement Crimp (IDC), installation is a breeze. Meeting UL 94V-0 flammability standards and RoHS compliance, our connector is not only safe but environmentally friendly. Suitable for wire sizes 26-22 AWG, it accommodates various applications with ease. Operating temperature range of -65 to 105 °C and a maximum insulation diameter of 1.37 mm make it versatile for diverse environments. Whether in a tube package or bulk, our connector is ready to meet your needs with a package quantity of 15. Elevate your connectivity solutions with this AMPMODU MTE Housing.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


