| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103660-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .03 - .054 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103660-2 |
| SKU: | AMP6-103660-2 |
6-103660-2
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your industrial connectivity needs. This single-row plug features 13 positions with a pitch of 2.54mm, accommodating 26-22 AWG wire sizes. With CSA and UL standards met, it ensures safe and efficient performance in various applications. The housing, made of UL 94V-0 rated thermoplastic in a sleek black color, guarantees durability and compliance with industry regulations. Using a combination of Insulation Displacement Crimp (IDC) and crimp termination methods, it offers secure contact with phosphor bronze pins, plated with tin for optimal conductivity. Operating within a wide temperature range of -65 to 105°C, and with a dielectric withstanding voltage of 600V, this connector is suitable for diverse environments. Each package contains 15 units, conveniently packed in a box for easy handling. Whether for PCB or cable connections, this AMPMODU MTE Connector is a versatile and dependable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


