| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-103660-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 13 |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5494 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Insulation Diameter: | .03 - .054 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-103660-5 |
| SKU: | AMP6-103660-5 |
6-103660-5
Specifications
Detailed Description
Elevate your connectivity with the AMPMODU MTE Housing Connector, a high-performance component designed for seamless integration in industrial environments. This single-row connector features 16 pin contacts, each crafted from durable phosphor bronze for reliable conductivity. With a pitch of 2.54mm, it offers precision in PCB assembly, while its insulation displacement crimp (IDC) termination method ensures secure wire attachment. Meeting stringent UL 94V-0 flammability standards, this connector guarantees safety and quality. Operating within a wide temperature range of -65 to 105°C, it is ideal for versatile applications. Its black thermoplastic housing not only provides robust protection but also complements its sleek design. With CSA LR7189 and UL E28476 certifications, you can trust in its performance. Whether for wire-to-board or board-to-board connections, this connector is the perfect solution, RoHS compliant for environmentally conscious practices. Each package contains 13 units, making it convenient for various projects. Partner with the AMPMODU MTE Housing Connector for efficient and durable connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


