6-103908-5

Heilind Number:AMP6-103908-5
Manufacturer:TE Connectivity
Manufacturer Number:6-103908-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MTE HDR SRST LATCH W/HLDWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-103908-5
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:12
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.027 - .08 in, .69 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6256
Connector Length:1.7 in, 43.18 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-103908-5
SKU:AMP6-103908-5

Detailed Description

Enhance your PCB connections with our AMPMODU MTE series pin header. Designed for robust performance, this connector features 16 brass contacts with gold plating for optimal conductivity. Its versatile termination methods, including crimp and solder, ensure secure attachment to your circuit board. With a high insulation resistance of 5000 MΩ and UL 94V-0 flammability rating, it guarantees safety and reliability in industrial environments. The compact vertical mount design, alongside features like mating retention and PCB retention, offers ease of assembly and durability. RoHS compliant and meeting CSA and UL standards, this pin header is a dependable choice for signal applications, with an operating temperature range of -65 to 105 °C. Upgrade your connectivity solutions with this high-quality connector.