6-104069-6

Heilind Number:AMP6-104069-6
Manufacturer:TE Connectivity
Manufacturer Number:6-104069-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 sys 50 hdr drra shrd sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104069-6
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:10
Contact Amperage:1 A
Number of Positions:72
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-104069-6
SKU:AMP6-104069-6

Detailed Description

Enhance your PCB assembly with the AMPMODU System 50, a high-quality connector designed for reliable performance. With CSA and UL certifications, this connector meets stringent safety standards, ensuring peace of mind in industrial applications. Its durable thermoplastic housing and gold-plated copper contacts guarantee long-lasting functionality, even in harsh environments. Featuring a right-angle mount orientation and detent latching for secure connections, it offers convenience and stability during installation. With a contact pitch of 1.27mm and a maximum voltage rating of 30V AC, it's suitable for a wide range of electronic devices. The black housing color adds a sleek touch, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in PCB assemblies, this connector is a must-have for any electronics enthusiast or professional. Upgrade your projects with the AMPMODU System 50 and experience superior connectivity like never before.