6-104069-7

Heilind Number:AMP6-104069-7
Manufacturer:TE Connectivity
Manufacturer Number:6-104069-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 sys 50 hdr drra shrd sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104069-7
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:7
Contact Amperage:1 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-104069-7
SKU:AMP6-104069-7

Detailed Description

Introducing the AMPMODU System 50 PCB Pin Header, a high-performance connector designed for industrial applications. With a right-angle body orientation and through-hole solder termination method, this connector ensures secure and reliable PCB mounting. Featuring 100 gold-plated contacts with a contact amperage of 1A, it meets stringent CSA and UL standards for safety and performance. The black thermoplastic housing, with UL 94V-0 flammability rating, offers durability in harsh environments. Mating retention is enhanced with detent latching, while polarization ensures proper alignment during assembly. Ideal for board standoff applications, this header is RoHS compliant and operates in a wide temperature range from -65 to 105°C. Trust in the AMPMODU System 50 for your PCB connectivity needs.