6-104071-1

Heilind Number:AMP6-104071-1
Manufacturer:TE Connectivity
Manufacturer Number:6-104071-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 SYSTEM 50 HDR SRST SHRD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104071-1
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:24
Contact Amperage:1 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:6-104071-1
SKU:AMP6-104071-1

Detailed Description

Enhance circuit connectivity with our AMPMODU System 50 PCB Pin Header, featuring 12 gold-plated contacts for reliable performance. Designed for through-hole soldering, this straight orientation connector ensures secure attachment to your printed circuit board. With a pitch of 1.27mm, it offers precise alignment for streamlined assembly. UL 94V-0 compliant housing in sleek black color guarantees safety and durability. Operating seamlessly in a wide temperature range from -65 to 105°C, it is ideal for industrial applications. The detent latching mating retention system and polarization feature ensure proper mating alignment. With a voltage rating of 30V AC and a current rating of 1A, it meets stringent UL E28476 and CSA LR7189 standards. Packaged in tubes for convenience, this RoHS-compliant connector is a reliable choice for your PCB connectivity needs.