| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-104078-3 |
| Series: | AMPMODU System 50 |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 12 |
| Contact Amperage: | 4 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0389 |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-104078-3 |
| SKU: | AMP6-104078-3 |
6-104078-3
Specifications
Detailed Description
Enhance connectivity within your electronic systems with the AMPMODU System 50 Board To Board PCB Connector. Designed for seamless integration, this connector features a straight orientation and through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 1.27mm (.05 in) and accommodating up to 68 positions across two rows, it offers versatility for various applications. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability and safety. Gold-plated contacts with a mate area plating thickness of 30µin (.762µm) ensure optimal signal transmission, while meeting industrial standards. Ideal for PCB mounting with a vertical orientation, each package includes 12 connectors, facilitating efficient assembly. Trust in the AMPMODU System 50 for high-performance board-to-board connections in your projects.

