6-104363-0

Heilind Number:AMP6-104363-0
Manufacturer:TE Connectivity
Manufacturer Number:6-104363-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104363-0
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:11
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible)
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:17
Contact Amperage:3 A
Number of Positions:11
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5416
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-104363-0
SKU:AMP6-104363-0

Detailed Description

Introducing the AMPMODU MTE series PCB Mount Header, a high-performance connector designed for signal applications in industrial settings. With CSA and UL certifications, it ensures reliable performance with a current rating of 3A. Featuring 11 contacts in a single row with a pitch of 2.54mm, it offers efficient connectivity on printed circuit boards. The thermoplastic housing in black provides durability, while the gold-plated brass contacts ensure optimal signal transmission. With a operating temperature range of -65 to 105°C, it is suitable for a wide range of environments. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Perfect for various PCB assembly needs, this connector is a versatile and dependable choice.