| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-104652-0 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 8 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-104652-0 |
| SKU: | AMP6-104652-0 |
6-104652-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU 50/50 Grid connectors. Designed for high-performance applications, these surface-mount sockets feature durable Liquid Crystal Polymer housing, copper alloy contacts with gold plating, and straight body orientation for seamless integration. With a compact pitch of 1.27mm (.05 in) and 100 positions, they provide reliable connectivity in tight spaces. Meeting UL 94V-0 flammability standards, these black connectors offer a voltage rating of 30V AC and amperage of 4A, with individual contacts rated at 0.5A. Ideal for industrial use, they ensure secure PCB mounting with hold-down posts and feature a mating alignment tab for easy assembly. RoHS compliant and packaged in tubes for convenience, these AMPMODU connectors are a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-147381-9 | ![]() | |
| TE Connectivity 6-104656-0 | ![]() | |
| TE Connectivity 6-104693-0 | ![]() | |
| TE Connectivity 6-104892-0 | ![]() | |
| TE Connectivity 6-104895-0 | ![]() |


