| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-104666-0 |
| Series: | AMPMODU System 50 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| Standards Met: | UL 94V-0 CSA LR7189 UL E28476 |
| SKU: | AMP6-104666-0 |
6-104666-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Engineered for optimal performance, this connector features 24 gold-plated pin contacts housed in durable Liquid Crystal Polymer, meeting stringent UL and CSA standards for safety. With a pitch of 1.27 mm (.05 in) and straight orientation, it ensures secure and efficient through-hole solder termination. Designed for vertical mounting, this shrouded header is ideal for mezzanine and board stacking applications, offering reliable power delivery with a maximum amperage of 3.6 A at 30 VAC. RoHS compliant and meticulously crafted with copper alloy contacts, it guarantees long-lasting quality and performance in your electronic assemblies. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-8 | ![]() | |
| TE Connectivity 5-104078-9 | ![]() | |
| TE Connectivity 5-104550-3 | ![]() |


