| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-104893-0 |
| Series: | AMPMODU 50/50 Grid |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 7 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.94 mm, .628 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7745 |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.828 in, 71.83 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-104893-0 |
| SKU: | AMP6-104893-0 |
6-104893-0
Specifications
Detailed Description
Enhance your cable-to-board connectivity with this AMPMODU 50/50 Grid Connector Assembly. Designed for signal transmission, it features 100 positions in a 2-row layout with a pitch of 1.27mm (.05 in). The IDC termination method ensures secure and efficient wire attachment, while the Phosphor Bronze contacts with Gold plating guarantee reliable data transfer. Operating with a 30V AC voltage and -65 to 105°C temperature range, this UL 94V-0 compliant assembly is suitable for industrial applications. Its black LCP housing, along with a Polyester cover, offers durability and protection. Certified by CSA and UL, this connector is RoHS compliant, making it a high-quality and environmentally friendly choice for your connectivity needs. Packaged in a box and tube, it is convenient for installation and maintenance. With a mating alignment and polarized lock feature, it ensures proper connection without risk of misalignment. Ideal for use with 28 AWG ribbon cables, this connector is a versatile solution for various data transmission requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843477-1 | ![]() |


