6-104935-0

Heilind Number:AMP6-104935-0
Manufacturer:TE Connectivity
Manufacturer Number:6-104935-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MTE HDR SRRA LTCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104935-0
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:1.1 in, 27.94 mm
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:6-104935-0
SKU:AMP6-104935-0

Detailed Description

Introducing the AMPMODU MTE series PCB Pin Header, designed for reliable signal connectivity in industrial applications. With a pitch of 2.54mm (.1 inch) and 10 gold-plated brass contacts, this right-angle mount header ensures efficient PCB mating. The thermoplastic housing, meeting UL 94V-0 flammability standards, offers robust protection. Featuring various termination methods including crimp, solder, and IDC, it allows for versatile installation. With a contact rating of 3A, operating temperatures ranging from -65 to 105°C, and RoHS compliance, this connector guarantees high performance and environmental safety. Ideal for circuit applications, each tube-packaged unit comes with 19 pieces, ready for assembly onto printed circuit boards. Upgrade your connectivity with this AMPMODU MTE PCB Pin Header.