6-104935-3

Heilind Number:AMP6-104935-3
Manufacturer:TE Connectivity
Manufacturer Number:6-104935-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MTE HDR SRRA LTCH.100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104935-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:14
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:1.5 in, 38.1 mm
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:6-104935-3
SKU:AMP6-104935-3

Detailed Description

Introducing the AMPMODU MTE series PCB Pin Header, a versatile and reliable connectivity solution for your electronic projects. With a housing made of high-quality thermoplastic and brass contacts plated with gold, this header ensures optimal signal transmission. Featuring 14 contacts in a single row with a pitch of 2.54mm, it offers easy integration onto your PCB. The right-angle mount orientation and secure locking lance contact retention make for convenient and durable assembly. Operating within a wide temperature range of -65 to 105°C, this black header is suitable for industrial applications. With its UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Whether you're a hobbyist or a professional, this PCB Pin Header is a must-have component for your electronic designs.