| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1241961-2 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 02-I |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b,2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 6-1241961-2 |
| SKU: | AMP6-1241961-2 |
6-1241961-2
Specifications
Detailed Description
Enhance your power and signal connections with this standard RAST 5 IDC Connector Housing. Designed for efficient cable mounting, this receptacle features a durable PA 6/6 housing in a natural color, meeting UL 94V-2 flammability standards for added safety. With two positions and a 5mm pitch, it offers reliable performance in various applications. The latch-locking mechanism ensures secure mating, while the keyed alignment simplifies assembly. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it's suitable for diverse environments. With a package quantity of 3200, this connector is ideal for high-volume projects in appliances and beyond, making it a valuable addition to your connectivity solutions. RoHS compliant, it also meets lead-free solder process requirements, aligning with modern environmental standards. Explore the possibilities of wire-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1241961-3 | ![]() |


