6-1337583-0

Heilind Number:AMP6-1337583-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1337583-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MCX R/A SMT Skt 50Ohm Gold Pltd

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1337583-0
Series:OEG Power PCB relay OSA
Gender:Jack
Mount Type:Board Mount
Termination Method:Surface Mount
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:6 GHz
Body Material:Brass
Body Shape:Square
Package Quantity:750
Number of Positions:1
Mount Orientation:Right Angle
Interface:MCX
GPL:K18
Port Configuration:Single Port
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L069
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.224 in, 5.7 mm
Product Grade:Professional
Connector System:Cable to Board
Part Aliases:6-1337583-0
SKU:AMP6-1337583-0

Detailed Description

Enhance your PCB relay connections with our MCX Right Angle Surface Mount Jack. Designed for seamless integration on boards, this connector features a 50 Ohm impedance, making it ideal for high-frequency applications up to 6 GHz. Crafted with a durable brass body and gold plating, it ensures reliable signal transmission. The snap-on mating type offers convenience during assembly. With a professional-grade build and RoHS compliance, it meets industry standards for quality and environmental responsibility. Suitable for single-port configurations, this MCX connector is packaged in tape and reel format for efficient handling. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component for RF coaxial applications.