| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1375870-4 |
| Series: | AMPMODU MICRO |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 1 A |
| Number of Positions: | 32 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | D76 |
| Operating Temperature Range: | -55 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G522 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Standards Met: | UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1375870-4 |
| SKU: | AMP6-1375870-4 |
6-1375870-4
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU MICRO RCPT ASSY, featuring 32 vertical positions for seamless connectivity. Crafted with precision, this assembly boasts a pitch of .8mm and contact amperage of 1A, ensuring reliable performance. With UL E28476 standards met, rest assured of its quality and safety. The housing, made of LCP (Liquid Crystal Polymer), offers durability while the Phosphor Bronze contacts with Gold plating guarantee optimal conductivity. Suitable for signal applications, this connector operates in a wide temperature range (-55 - 85 °C) and is RoHS compliant. Upgrade your industrial setup with this essential component for efficient PCB mounting.

