6-1376387-2

Heilind Number:AMP6-1376387-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1376387-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

5.0 POWER KEY CONN.6P HDR ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1376387-2
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.244 in, 6.2 mm
Package Quantity:100
Contact Amperage:10 A
Number of Positions:6
Housing Color:Red
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:6
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:6-1376387-2
SKU:AMP6-1376387-2

Detailed Description

Introducing the Power Key 5.0 Connector, a robust and reliable solution for your power connectivity needs. Designed for vertical board mount installation, this connector features a durable housing made of UL 94V-0 rated Nylon 6/6 with GF for enhanced strength. With two rows of six positions each, it offers ample power distribution capabilities, meeting UL and CSA standards for safety and performance. The contact material is copper alloy with tin plating, ensuring efficient power transmission with a maximum voltage rating of 300 V AC and a contact amperage of 10 A. Wave solder capable up to 240°C, this connector is suitable for a wide range of applications, from appliances to industrial equipment. Its compact design, with a height of just 14.1 mm, makes it ideal for space-constrained installations. Trust in the Power Key 5.0 Connector for seamless power connectivity in your electronic systems.