| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1376492-6 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .39 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1376492-6 |
| SKU: | AMP6-1376492-6 |
6-1376492-6
| Heilind Number: | AMP6-1376492-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1376492-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable signal transmission with this AMP Signal Double Lock connector. Crafted with durable Nylon 6/6 - GF housing material in a striking red color, it boasts a single row design with six positions for seamless connectivity. Ideal for vertical mounting on printed circuit boards, this connector features through-hole solder termination for secure attachment. With a 2.5mm pitch and brass contact material plated with pre-tin, it ensures efficient power delivery with a voltage rating of 50V AC/DC and a contact amperage of 2.5A. Certified to UL 94V-0 standard for flame resistance, it guarantees safety in various applications. Whether used in appliances or other electronic devices, this connector, with its wave solder capability and lead-free solder processes, offers easy installation and long-lasting performance. Trust in its quality for your PCB assembly needs.

