6-1393028-3

Heilind Number:AMP6-1393028-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1393028-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

INPUT DC MODULE,24V DC LOGIC-24VDC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393028-3
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 32 VAC, 3.3 - 32 VDC
SKU:AMP6-1393028-3

Detailed Description

Easily integrate power relay functionality into your circuit board with this Input DC Module. Featuring a 24V DC logic control and IP mount type, it ensures reliable performance in diverse environments. With a maximum output voltage of 30V and 1 Form A (SPST-NO) contact arrangement, it offers versatile switching capabilities. Designed for efficiency, it operates at temperatures ranging from -30 to 80°C and is RoHS compliant for environmental responsibility. The printed circuit terminal termination type allows for secure connectivity, accommodating input voltages of 3-32 VAC and 3.3-32 VDC. Ideal for various applications, this module is a valuable component for your power relay needs.