6-1393028-7

Heilind Number:AMP6-1393028-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1393028-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 3A,240V AC -15V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393028-7
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:9 - 18 VDC
SKU:AMP6-1393028-7

Detailed Description

Enhance your electronic projects with this high-performance OUTPUT AC MODULE. With a robust 3A output capability at 240V AC, it ensures reliable power delivery. Designed for seamless integration onto Printed Circuit Boards, it features Printed Circuit Terminals for easy installation. Operating efficiently in a wide temperature range from -30 to 80 °C, it guarantees consistent performance in diverse environments. Boasting a contact arrangement of 1 Form A (SPST-NO), it provides a single-pole, single-throw configuration for versatile use. With RoHS compliance, you can trust in its environmentally friendly design. Explore its capabilities in the realm of power relays for your upcoming projects.