6-1393028-9

Heilind Number:AMP6-1393028-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1393028-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 3A,120V AC- 5V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393028-9
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:140 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 8 VDC
SKU:AMP6-1393028-9

Detailed Description

Enhance your circuit board with our high-performance OUTPUT AC MODULE, delivering a reliable 3A output at 120V AC converted to 5V DC IP. Designed for seamless integration, this module features Printed Circuit Board mount type and termination for easy installation. With a maximum output voltage of 140V, it ensures efficient power conversion. Operating smoothly in temperatures ranging from -30 to 80°C, it guarantees consistent performance in various environments. The 1 Form A (SPST-NO) contact arrangement and 3-8 VDC input voltage make it versatile for different applications. Rest assured of its quality as it complies with RoHS regulations. Elevate your power relay systems with this essential component.