6-1393030-2

Heilind Number:AMP6-1393030-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1393030-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSRF SRS,THT WITH HS,25A,240V AC-DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393030-2
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 15 VDC
SKU:AMP6-1393030-2

Detailed Description

Enhance your circuit board with our SSRF SRS Power Relay, designed for high performance in industrial settings. With a sturdy through-hole mount and high-speed operation, this relay ensures reliable switching of up to 25A at 240V AC or DC. Featuring a 1 Form A contact arrangement, it guarantees seamless connectivity in your applications. Operating smoothly in a wide temperature range from -30 to 80°C, it's suitable for diverse environments. With RoHS compliance and AC/DC input compatibility, it's a versatile and eco-friendly option for your power relay needs. Elevate your systems with the efficiency and durability of our SSRF SRS Power Relay.